HARTING Sensor Actuator Cable, 5m
- RS Stock No.:
- 877-4917
- Mfr. Part No.:
- 21033386405
- Brand:
- HARTING
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 877-4917
- Mfr. Part No.:
- 21033386405
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | 2103 | |
Cross Sectional Area | 0.25 mm² | |
Length | 5m | |
IP Rating | IP67 | |
Minimum Operating Temperature | -30°C | |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
Maximum Operating Temperature | +80°C | |
Operating Temperature Range | -30 → +80 °C | |
American Wire Gauge | 24 AWG | |
Cable Shape | Multicore | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series 2103 | ||
Cross Sectional Area 0.25 mm² | ||
Length 5m | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Standards Met IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -30 → +80 °C | ||
American Wire Gauge 24 AWG | ||
Cable Shape Multicore | ||